Omron G5V-1-2-DC24 Low Signal Relay Compact Single Pole 24V Coil

MPN
G5V-1-2-DC24
Brand
Omron
Order Code
15-4699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
80+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 657 in stock

The Omron G5V-1-2-DC24 is a compact low signal relay with a 24V coil.

It features a single pole configuration for reliable switching.

This relay is typically used in communication equipment and security systems.

Its compact size makes it suitable for applications with limited space.


Type Signal Relay
Coil Voltage 24V
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot