Omron G5V-1 12DC Relay SPDT 1A 12V Compact Through Hole

MPN
G5V 8004G
Brand
Omron
Order Code
14-8250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,859 in stock

The Omron GG5V 8004G relay is a compact single pole double throw (SPDT) relay.

It operates on a 12V DC coil voltage and can handle a current of 1A.

This through-hole device is ideal for applications where space is limited, such as telecommunications or security systems.

Its reliability makes it suitable for use in signal switching.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Length 22.5mm
Mounting Type PCB
Type Signal Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot