Omron G5RL6352C Latching Power Relay Compact DPDT 8A 250VAC 12V

MPN
G5RL6352C
Brand
Omron
Order Code
14-8102
Country of Origin
China
View Full Product Range (39)
Qty Unit Price (Ex VAT)
25+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 864 in stock

The Omron G5RL6352C is a compact latching power relay with a double pole double throw (DPDT) configuration.

It supports a current rating of 8 amps at 250 volts AC and operates at 12 volts.

Typical applications include use in household appliances and office equipment.

This relay is known for its reliability and efficient performance in switching operations.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot