Omron G5RL6350G Latching Power Relay Compact High Capacity 30A 250V

Image Representative of Range

Omron G5RL6350G Latching Power Relay Compact High Capacity 30A 250V

MPN
G5RL6350G
Brand
Omron
Order Code
14-8109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
30+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G5RL6350G is a compact, high-capacity latching power relay.

It is capable of switching up to 30A at 250V.

This relay is ideal for applications like HVAC systems, lighting control, and automation equipment.

It features reliable performance and durability for long-term use.


Coil Voltage VV
Switching Current 30A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot