Omron G5RL6308F Power PCB Relay SPDT 8A 5VDC

MPN
G5RL6308F
Brand
Omron
Order Code
14-8359
Country of Origin
China
View Full Product Range (39)
Qty Unit Price (Ex VAT)
70+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 62 in stock

The Omron G5RL6308F is a power PCB relay with a single pole double throw (SPDT) configuration.

It supports a current rating of 8A and operates at 5VDC.

This relay is ideal for use in applications requiring reliable switching of loads in household appliances and industrial equipment.

Its compact size ensures suitability for circuit boards with limited space.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot