Omron G5RL6276D Latching Power Relay 6VDC Single Coil Compact Design

Image Representative of Range

Omron G5RL6276D Latching Power Relay 6VDC Single Coil Compact Design

MPN
G5RL6276D
Brand
Omron
Order Code
14-8123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 29 in stock

The Omron G5RL6276D is a latching power relay featuring a 6VDC single coil and compact design.

It provides efficient power switching with minimal energy consumption due to its latching mechanism.

This relay is suitable for applications in home appliances, HVAC systems, and industrial equipment.

Its reliable performance makes it ideal for environments where energy conservation and space-saving are essential.


Coil Voltage 6V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot