Omron G5RL6275F Relay Power/Signal 1FormA SPST

MPN
G5RL6275F
Brand
Omron
Order Code
14-8314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
4+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 59 in stock

The Omron G5RL6275F is a power relay with a single pole single throw (SPST) contact configuration.

It is compact and designed for high endurance with a 16A contact rating.

Featuring low profile and high dielectric strength, it ensures safe and reliable operation.

Typically used in home appliances, HVAC systems, and industrial controls.


Type Power Relay
Contact Configuration SPST
Switching Current 16A
Length 29mm
Width 12.7mm
Height 15.7mm

Reviews

Be the first to submit a review

Trustpilot