Omron G5RL6268C Power Relay Latching 16A DPDT PCB Mount

Image Representative of Range

Omron G5RL6268C Power Relay Latching 16A DPDT PCB Mount

MPN
G5RL6268C
Brand
Omron
Order Code
15-4862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
20+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 6 in stock

The Omron G5RL6268C is a power relay with a latching mechanism and a 16A current rating.

It features a double pole double throw (DPDT) contact configuration and is designed for PCB mounting.

Ideal for applications in heating, ventilation, and air conditioning (HVAC) systems, it ensures reliable switching.

The G5RL6268C can also be used in domestic appliances and industrial control panels.


Contact Configuration 2CO (DPDT)
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot