Omron G5RL6264M Power Relay SPDT 8A 12VDC PCB Mount Latching

MPN
G5RL6264M
Brand
Omron
Order Code
14-8338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
40+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 28 in stock

The Omron G5RL6264M is a power relay with a single pole double throw (SPDT) switch configuration.

It supports an 8A current rating and operates at 12VDC.

The relay is designed for PCB mounting and features a latching mechanism.

Typical applications include appliance control, HVAC systems, and security devices.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot