Omron G5RL6206C Power/Signal Relay Compact PCB 6V DC 10A SPDT

MPN
G5RL6206C
Brand
Omron
Order Code
14-8257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
100+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 55 in stock

The Omron G5RL6206C is a compact power/signal relay designed for 6V DC operation.

It has a 10A switching capability with a single pole double throw (SPDT) configuration.

Ideal for automated and electrical control systems, it offers reliable performance in compact spaces.

Common applications include household appliances and industrial machinery.


Type Power Relay
Coil Voltage 6V
Contact Configuration SPDT
Switching Current 10A
Length 29mm
Width 12.7mm
Height 15.7mm

Reviews

Be the first to submit a review

Trustpilot