Omron G5RL6136R PowerSignal Relay SPDT Momentary 750mW Coil

MPN
G5RL6136R
Brand
Omron
Order Code
14-8130
Country of Origin
China
View Full Product Range (39)
Qty Unit Price (Ex VAT)
20+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 38 in stock

The Omron G5RL6136R is a power signal relay with a single pole double throw (SPDT) configuration.

It features a momentary operation and a coil power rating of 750mW.

This relay is ideal for switching applications in home appliances and industrial equipment.

It is known for its reliability and compact design.


Type Power Relay
Contact Configuration SPDT
Switching Current 3A
Length 29mm
Width 12.7mm
Height 15.7mm

Reviews

Be the first to submit a review

Trustpilot