Omron G5RL-U1A-EL-HA Relay High Inrush Current DC5V

MPN
G5RL6356F
Brand
Omron
Order Code
14-8154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
30+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 550 in stock

The Omron G5RL6356F relay is designed for high inrush current applications.

It operates at a DC5V input, making it suitable for low-voltage control systems.

This relay is commonly used in industrial, HVAC, and lighting systems for its durability and reliability.

Its compact size and robust performance make it ideal for use in various electronic applications.


Coil Voltage 5V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot