Omron G5RL-U1A-EL-HA Relay High Inrush Current 24V DC

MPN
G5RL6358B
Brand
Omron
Order Code
14-8163
Country of Origin
China
View Full Product Range (39)
Qty Unit Price (Ex VAT)
30+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 484 in stock

The Omron 5RL6358B relay is designed for handling high inrush currents with a 24V DC coil voltage.

It features a single-pole, normally open (SPNO) contact configuration.

This relay is ideal for applications requiring reliable switching in household appliances and industrial equipment.

Its compact design offers efficient performance in constrained spaces.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot