Omron G5RL-U1A-EL-HA-DC24 Relay High Inrush SPST 16A 24V

Image Representative of Range

Omron G5RL-U1A-EL-HA-DC24 Relay High Inrush SPST 16A 24V

MPN
G5RL-U1A-EL-HA-DC24
Brand
Omron
Order Code
13-8203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
25+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 484 in stock

The Omron G5RL-U1A-EL-HA-DC24 is a single pole single throw (SPST) relay designed to handle high inrush currents up to 16 amperes.

This relay operates at a coil voltage of 24 volts DC.

It is ideal for use in applications such as HVAC systems, lighting controls, and industrial automation.

The compact design ensures reliability and efficiency in various electrical systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot