Omron G5RL-U1A-E-DC24 G5RL Power Relay 24VDC 16A SPST 1 Form A

Image Representative of Range

Omron G5RL-U1A-E-DC24 G5RL Power Relay 24VDC 16A SPST 1 Form A

MPN
G5RL-U1A-E-DC24
Brand
Omron
EAN-13
2050007663188
Order Code
05-6577
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Omron's G5RL-U1A-E-DC24 is a power relay designed for high-performance switching with a 24 V DC coil and a current rating of 16 A. It is ideally suited for PCB mounting applications, providing reliable operation in compact designs. Typical uses include HVAC systems, home appliances, and industrial equipment.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Control Mode Bistable, 1 Coil
Engineering Part No G5RLU1AE24DC
Engineering Series No G5RLUK
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 24V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot