Omron G5RL-U1-E-DC5 Power Relay Latching 5V SPDT 10A

Image Representative of Range

Omron G5RL-U1-E-DC5 Power Relay Latching 5V SPDT 10A

MPN
G5RL-U1-E-DC5
Brand
Omron
Order Code
15-5643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
25+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

The Omron G5RL-U1-E-DC5 is a power relay with a latching mechanism, operating at 5V with a single pole double throw (SPDT) configuration.

It can handle currents up to 10A, making it suitable for controlling larger electrical loads.

This relay is commonly used in applications like HVAC systems, industrial equipment, and automotive electronics.

Its compact size allows for easy integration into various electronic circuits.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot