Omron G5RL-U1-E-DC3 Relay High-Sensitivity SPDT 250VAC 10A

Image Representative of Range

Omron G5RL-U1-E-DC3 Relay High-Sensitivity SPDT 250VAC 10A

Order Code:

15-4863

Brand: Omron MPN: G5RL-U1-E-DC3
Qty Unit Price (Ex VAT)
20+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 08/05/2026

The Omron G5RL-U1-E-DC3 relay is a high-sensitivity SPDT switch.

It operates at 250VAC and can handle up to 10A.

This relay is often used for household appliances and industrial equipment.

Its compact design is ideal for space-constrained applications.


Coil Voltage 3V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot