Omron G5RL-U1-E-DC24 Relay SPDT 24VDC High Sensitivity

Image Representative of Range

Omron G5RL-U1-E-DC24 Relay SPDT 24VDC High Sensitivity

Order Code:

15-4856

Brand: Omron MPN: G5RL-U1-E-DC24
Qty Unit Price (Ex VAT)
40+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
68 in stock, despatched in 5 working days

The Omron G5RL-U1-E-DC24 relay is a high sensitivity, single pole double throw (SPDT) component.

It operates at a voltage of 24VDC, making it suitable for energy-efficient applications.

This relay is ideal for use in home appliances, office equipment, and industrial control systems.

Its compact size and reliable performance ensure effective switching in tight spaces.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot