Omron G5RL-U1-E DC24 Relay Compact Single-Pole 10A 24V DC

Image Representative of Range

Omron G5RL-U1-E DC24 Relay Compact Single-Pole 10A 24V DC

MPN
G5RL6973D
Brand
Omron
Order Code
14-8148
Country of Origin
China
View Full Product Range (39)
Qty Unit Price (Ex VAT)
40+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 68 in stock

The Omron G5RL6973D relay is a compact single-pole relay designed for 10A at 24V DC operations.

It features high switching capacity and low power consumption.

This relay is typically used in household appliances and industrial equipment.

Its slim design makes it suitable for space-constrained applications.


Coil Voltage 24V DC
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot