Omron G5RL-K1A-E-DC5 G5RL Relay 5V DC 16A SPST 1 Form A coil 6.5VDC

Image Representative of Range

Omron G5RL-K1A-E-DC5 G5RL Relay 5V DC 16A SPST 1 Form A coil 6.5VDC

MPN
G5RL-K1A-E-DC5
Brand
Omron
EAN-13
2050007637936
Order Code
05-6574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Omron G5RL-K1A-E-DC5 is a power relay designed to handle 16 A with a 5 V DC coil. It is suitable for printed circuit board mounting and offers a compact solution for high-current switching. Typical applications include use in domestic appliances, office equipment, and industrial control systems.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 16A
Control Mode Bistable, 2 Coils
Engineering Part No G5RLK1AE5DC
Engineering Series No G5RLUK
Length 22.5mm
Packaging Type Bag
Switching Voltage Max 24V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot