Omron G5RL-K1A-E-DC24 Relay 1 Form A SPST Power/Signal 24V Coil

MPN
G5RL-K1A-E-DC24
Brand
Omron
Order Code
15-5742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
4+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 59 in stock

Omron's G5RL-K1A-E-DC24 is a relay with a single pole, single throw (SPST) configuration.

The 24V coil efficiently controls power and signal applications.

It is designed for reliable switching in home appliances and industrial equipment.

Ideal for those in need of high-capacity performance in a compact size.


Type Power Relay
Coil Voltage 24V
Contact Configuration SPST
Switching Current 3A
Length 29mm
Width 12.7mm
Height 15.7mm

Reviews

Be the first to submit a review

Trustpilot