Omron G5RL-K1-E-DC5 Latching Power Relay 5VDC 16A SPDT

Image Representative of Range

Omron G5RL-K1-E-DC5 Latching Power Relay 5VDC 16A SPDT

MPN
G5RL-K1-E-DC5
Brand
Omron
Order Code
15-4735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 29 in stock

The Omron G5RL-K1-E-DC5 is a latching power relay with a 5VDC coil voltage and a 16A switching capacity.

It features a single-pole double-throw (SPDT) configuration, making it versatile for various applications.

This relay is commonly used in home appliances, industrial machinery, and HVAC systems for efficient power control.

Its compact design ensures reliable performance in space-constrained environments.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot