Omron G5RL-K1-E-DC24 G5RL Power Relay 24V DC 16A SPDT Change-over

Image Representative of Range

Omron G5RL-K1-E-DC24 G5RL Power Relay 24V DC 16A SPDT Change-over

MPN
G5RL-K1-E-DC24
Brand
Omron
EAN-13
2050007637950
Order Code
05-6575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.50
20+ £4.47
50+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Omron G5RL-K1-E-DC24 is a power relay designed for a 24 V DC input with a 16 A current rating. It features a single change-over contact, making it ideal for switching applications on printed circuit boards. This power relay is typically used in household appliances, HVAC systems, and industrial equipment.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Control Mode Bistable, 2 Coils
Engineering Part No G5RLK1E24DC
Engineering Series No G5RLUK
Length 22.5mm
Packaging Type Bag
Switching Voltage Max 24V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot