Omron G5RL G5RL6266G Latching Power Relay 16A 1 Form C 5VDC

Image Representative of Range

Omron G5RL G5RL6266G Latching Power Relay 16A 1 Form C 5VDC

MPN
G5RL6266G
Brand
Omron
Order Code
14-8116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
40+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 43 in stock

The Omron G5RL6266G is a latching power relay with a 16-ampere current rating.

It features a 1 Form C contact configuration and operates at 5VDC.

This relay is ideal for energy-saving applications such as lighting control and home automation systems.

Its compact design ensures easy integration into a variety of electronic devices.


Coil Voltage 5V DC
Switching Current 16A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot