Omron G5RL-6195D G5RL Relay SPST-NO 16A 12VDC PCB Mount

MPN
G5RL6195D
Brand
Omron
Order Code
14-8334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
10+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 923 in stock

The Omron G5RL-6195D is a relay with a SPST-NO configuration, capable of handling 16A at 12VDC.

It is designed for PCB mounting, making it suitable for various electronic applications.

The relay is typically used in home appliances, industrial control, and HVAC systems.

Omron ensures quality and reliability with the G5RL series.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot