Omron G5RL-1A-E-TV8-DC24 Power Relay PCB Single Pole 16A 24V DC

MPN
G5RL-1A-E-TV8-DC24
Brand
Omron
Order Code
15-6093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
70+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 62 in stock

The Omron G5RL-1A-E-TV8-DC24 is a power relay designed for PCB mounting, operating at 24V DC.

It is capable of handling a current of up to 16A with single pole configuration.

This relay offers reliable performance in switching applications, making it ideal for household appliances and building automation.

Its compact design ensures efficient use of space in electronic circuits.


Coil Voltage 24V DC
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot