Omron G5RL-1A-E-LN-DC24 Power PCB Relay SPST-NO 24VDC 16A Low-Noise

Image Representative of Range

Omron G5RL-1A-E-LN-DC24 Power PCB Relay SPST-NO 24VDC 16A Low-Noise

MPN
G5RL-1A-E-LN-DC24
Brand
Omron
Order Code
15-5804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
100+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 509 in stock

The Omron G5RL-1A-E-LN-DC24 is a power PCB relay designed for low-noise operation.

It features a single pole, single throw normally open (SPST-NO) configuration with a 24V DC coil.

The relay supports a switching current of up to 16A, making it suitable for high-power applications.

Typical applications include household appliances and industrial control systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot