Omron G5RL-1A-E-LN-DC12 Relay SPDT 12VDC 16A 277VAC

MPN
G5RL-1A-E-LN-DC12
Brand
Omron
Order Code
15-5430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
100+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 55 in stock

The Omron G5RL-1A-E-LN-DC12 is a reliable relay with a SPDT configuration.

It operates on 12VDC and can handle currents up to 16A at 277VAC.

This component is suitable for use in household appliances and industrial equipment.

Its compact design makes it ideal for applications with space limitations.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot