Omron G5RL-1A-E-HR-DC24 Power Relay 24V DC 5A SPST Through Hole

Image Representative of Range

Omron G5RL-1A-E-HR-DC24 Power Relay 24V DC 5A SPST Through Hole

MPN
G5RL-1A-E-HR-DC24
Brand
Omron
EAN-13
2050007664871
Order Code
05-6570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.81
25+ £2.42
50+ £2.25
100+ £2.21
250+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Omron G5RL-1A-E-HR-DC24 is a power relay with a 24 V DC coil voltage and a 5 A switching capacity. It is a PCB-mounted relay suitable for various printed circuit board applications. Typical uses include switching operations in compact spaces, such as industrial control equipment and home appliances.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 5A
Control Mode monostable, 1 coil
Engineering Part No G5RL1AEHR24DC
Engineering Series No G5RL
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot