Omron G5RL-1A-E-HR-DC12 Power Relay SPST 12V DC 5A Through Hole

Image Representative of Range

Omron G5RL-1A-E-HR-DC12 Power Relay SPST 12V DC 5A Through Hole

MPN
G5RL-1A-E-HR-DC12
Brand
Omron
EAN-13
2050007664864
Order Code
05-6569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.10
25+ £2.46
50+ £2.35
100+ £2.23
250+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

The Omron G5RL-1A-E-HR-DC12 is a high-capacity power PCB relay rated at 16A.

It operates on a 12V DPST-NO configuration, providing efficient switching capabilities.

This relay is suitable for general purpose and industrial applications, ensuring reliable performance.

It is commonly used in automation systems, HVAC equipment, and lighting controls.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Control Mode monostable, 1 coil
Engineering Part No G5RL1AEHR12DC
Engineering Series No G5RL
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot