Omron G5RL-1A-E-HR-DC12 Power PCB Relay 16A 12VDPST-NO

MPN
G5RL-1A-E-HR-DC12
Brand
Omron
Order Code
15-5058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
100+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,853 in stock

The Omron G5RL-1A-E-HR-DC12 is a high-capacity power PCB relay rated at 16A.

It operates on a 12V DPST-NO configuration, providing efficient switching capabilities.

This relay is suitable for general purpose and industrial applications, ensuring reliable performance.

It is commonly used in automation systems, HVAC equipment, and lighting controls.


Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot