Omron G5RL-1-E-HR-DC24 Power Relay SPDT 24V DC 5A Through Hole

Image Representative of Range

Omron G5RL-1-E-HR-DC24 Power Relay SPDT 24V DC 5A Through Hole

MPN
G5RL-1-E-HR-DC24
Brand
Omron
EAN-13
2050007663157
Order Code
05-6573
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.21
10+ £2.11
25+ £2.02
50+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

The Omron G5RL-1-E-HR-DC24 is a high-capacity relay with a 24V DC coil voltage for versatile control.

It features an SPDT configuration suitable for switching applications.

Designed for PCB mounting, it ensures reliable operation in electronic circuits.

Typical applications include HVAC systems, industrial machinery, and home appliances.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Control Mode monostable, 1 coil
Engineering Part No G5RL1EHR24DC
Engineering Series No G5RL
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot