Omron G5RL-1-E-AC115/120 Relay SPDT Momentary 750mW Coil Power Signal

Image Representative of Range

Omron G5RL-1-E-AC115/120 Relay SPDT Momentary 750mW Coil Power Signal

MPN
G5RL-1-E-AC115/120
Brand
Omron
Order Code
15-4755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
20+ £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 38 in stock

The Omron G5RL-1-E-AC115/120 is a single-pole double-throw (SPDT) relay with a momentary action.

Designed with a 750mW coil power, it is suitable for applications requiring reliable signal and power switching.

Typical uses include household appliances, HVAC systems, and automated control systems.

This relay operates efficiently within an AC115/120 voltage range.


Type Power Relay
Contact Configuration SPDT
Switching Current 3A
Length 29mm
Width 12.7mm
Height 15.7mm

Reviews

Be the first to submit a review

Trustpilot