Omron G5R-L1EHR-DC12 Power PCB Relay SPDT 12V 10A

MPN
G5R-L1EHR-DC12
Brand
Omron
Order Code
15-5910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
10+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 923 in stock

The Omron G5R-L1EHR-DC12 is a Power PCB Relay with SPDT configuration.

It operates at 12V and can handle a load of up to 10A.

It is known for its high switching capacity and compact design.

Typical applications include industrial control, home appliance automation, and audio-visual equipment.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot