Omron G5QK-1A-HR-HA-VH-DC5 PCB Relay 5V DC Tray 1pc

Image Representative of Range

Omron G5QK-1A-HR-HA-VH-DC5 PCB Relay 5V DC Tray 1pc

MPN
G5QK-1A-HR-HA-VH-DC5
Brand
Omron
Order Code
05-6564
Country of Origin
China
  • Quickly find another product in this range by Coil Voltage:

    3V DC 5V DC 12V DC
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Omron G5QK-1A-HR-HA-VH-DC5 power relay is a compact, PCB mount relay rated at 5 V DC. It is designed for reliable switching applications, featuring a single pole configuration suitable for high-performance electronic circuits. Typically, this miniature relay is used in consumer electronics, office equipment, and industrial control systems.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode Bistable, 2 Coils
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot