Omron G5QK-1A-HR-HA-VH-DC3 Power Relay 3V DC PCB 1pc Tray

Image Representative of Range

Omron G5QK-1A-HR-HA-VH-DC3 Power Relay 3V DC PCB 1pc Tray

MPN
G5QK-1A-HR-HA-VH-DC3
Brand
Omron
Order Code
05-6563
Country of Origin
Poland
  • Quickly find another product in this range by Coil Voltage:

    3V DC 5V DC 12V DC
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Omron's G5QK-1A-HR-HA-VH-DC3 is a power relay designed for PCB mounting. It operates at a low voltage of 3 V DC and is typically used in applications requiring reliable switching, such as in household appliances and industrial equipment. This mini relay is known for its compact size and high performance, making it suitable for space-constrained electronic circuits.
Coil Voltage 3V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode Bistable, 2 Coils
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot