Omron G5Q-1A4-DC12 Power Relay 12V DC 5A 1 Form A SPST 1pc bag

Image Representative of Range

Omron G5Q-1A4-DC12 Power Relay 12V DC 5A 1 Form A SPST 1pc bag

MPN
G5Q-1A4-DC12
Brand
Omron
EAN-13
2050007651758
Order Code
05-6555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Omron G5Q-1A4-DC12 is a compact power relay capable of handling 12 V DC and 5 A, designed for PCB mounting. This mini relay is suitable for use in various electronic devices, such as household appliances and office equipment. Manufactured by Omron, it is known for its reliability and durability in low power applications.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5Q1A412DCSP
Engineering Series No G5QN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot