Omron G5Q-1A-HR-HA-VH-DC3 PCB Power Relay 3V DC tray 1pc TV8 G5Q-HR

MPN
G5Q-1A-HR-HA-VH-DC3
Brand
Omron
Order Code
05-6559
Country of Origin
China
View Full Product Range (9)

Discontinued


The Omron G5Q-1A-HR-HA-VH-DC3 is a power relay with a 3 V DC coil, ideal for printed circuit board mounting. This compact mini relay is designed for reliable performance in various electronic applications, featuring a high capacity for switching loads. Typically, it is used in household appliances, industrial controls, and other applications requiring efficient electrical control.
Coil Voltage 3V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 16.5mm

Trustpilot