Omron G5Q-1A-HR-HA-VH-DC24 PCB Power Relay 24V DC 1pc tray

MPN
G5Q-1A-HR-HA-VH-DC24
Brand
Omron
Order Code
05-6558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Omron G5Q-1A-HR-HA-VH-DC24 is a 24 V DC power relay suitable for PCB mounting. This miniature relay is known for its reliable switching capabilities and compact design. It is commonly used in household appliances and industrial equipment for efficient electrical control.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot