Omron G5Q-1A-HR-HA-VH-DC12 G5Q-HR Relay 12V DC PCB Power Relay

MPN
G5Q-1A-HR-HA-VH-DC12
Brand
Omron
Order Code
05-6557
Country of Origin
China
View Full Product Range (9)

Discontinued


The Omron G5Q-1A-HR-HA-VH-DC12 Power Relay is a compact, PCB-mounted relay with a 12 V DC coil voltage. It is designed for high-performance switching and is commonly used in applications such as home appliances and office equipment. This mini relay offers reliable performance in controlling circuits and managing electrical loads.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 16.5mm

Trustpilot