Omron G5Q-14-EU-DC12 Power Relay 12V DC 5A SPDT Momentary 1 Form C

Image Representative of Range

Omron G5Q-14-EU-DC12 Power Relay 12V DC 5A SPDT Momentary 1 Form C

MPN
G5Q-14-EU-DC12
Brand
Omron
EAN-13
2050007651666
Order Code
05-6553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Omron G5Q-14-EU-DC12 is a power relay designed for a 12 V DC coil voltage with a 5 A switching capacity and a single change-over contact. It is a compact relay suitable for PCB mounting, making it ideal for use in control systems and electronic devices. This mini relay is commonly used in household appliances and industrial automation for reliable switching.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5Q14EU12DCSP
Engineering Series No G5QN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot