Omron G5PZ6002H Power PCB Relay High Capacity SPST-NO 20A 250VAC

Image Representative of Range

Omron G5PZ6002H Power PCB Relay High Capacity SPST-NO 20A 250VAC

MPN
G5PZ6002H
Brand
Omron
Order Code
15-4588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
30+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 16 in stock

The Omron G5PZ6002H is a high-capacity power PCB relay featuring a single pole, single throw normally open (SPST-NO) configuration.

It operates at a capacity of 20A and 250VAC, suitable for heavy-duty applications.

This relay is ideal for use in HVAC systems, industrial controls, and home appliances.

Its robust design ensures reliable switching for a variety of power management uses.


Coil Voltage VV
Contact Configuration SPST (to be defined)
Switching Current 20A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot