Omron G5PZ6000A Power PCB Relay HighCapacity DPDT 24VDC

MPN
G5PZ6000A
Brand
Omron
Order Code
14-8096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
60+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G5PZ6000A is a high-capacity power PCB relay known for its dual pole double throw (DPDT) configuration.

With a 24V DC coil voltage, it is designed for reliable switching in demanding conditions.

Suitable for industrial equipment and home appliances, it ensures efficient operation.

Its robust construction makes it ideal for applications requiring frequent switching and high electrical endurance.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot