Omron G5PZ-6050H Power PCB Relay 5VDC 10A 4Pin High Capacity

MPN
G5PZ6050H
Brand
Omron
Order Code
14-8133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 66 in stock

The Omron G5PZ-6050H Power PCB Relay is a high-capacity relay featuring a 5VDC coil voltage and a 10A switching current.

With a 4-pin configuration, it is designed for reliable power management.

Typical applications include household appliances and industrial equipment.

This relay ensures efficient operation in demanding environments.


Coil Voltage 5V DC
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot