Omron G5PZ-1A4-E-DC18 G5PZ Relay Sealed Explosion Protection 18V DC

MPN
G5PZ-1A4-E-DC18
Brand
Omron
Order Code
15-4997
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 409 in stock

Omron G5PZ-1A4-E-DC18 is a sealed relay offering explosion protection.

It operates at 18 volts DC and is designed for reliable performance.

This relay is suitable for industrial and hazardous environments.

Typical applications include automotive systems and industrial control panels.


Coil Voltage 18V DC
Contact Configuration 1 NO
Coil Power 530mW
Coil Resistance 1.1kO
Contact Material Silver Alloy
Contact Resistance 100mO
Height 25mm
Length 24.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G5PZ
Standards/Approvals CSA (File No. LR31928), VDE Certified (Certificate No. 40042966), UL (File No. E41515), TU¨V Certified (Certificate No. R50408241), IEC/EN60079-15, EN/IEC, CQC Certified (Certificate No. CQC15002133270)
Switching AC Voltage 250V ac
Type Power Relay
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot