Omron G5PZ-1A-E-DC5 Power Relay 5V DC 20A 1 Pole 1pc Tray

Image Representative of Range

Omron G5PZ-1A-E-DC5 Power Relay 5V DC 20A 1 Pole 1pc Tray

MPN
G5PZ-1A-E-DC5
Brand
Omron
EAN-13
2050007629993
Order Code
05-6552
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.17
10+ £3.11
50+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 66 availableBack-order availability date - 15/08/2026

The Omron G5PZ-1A-E-DC5 is a power PCB relay with a 5V DC coil voltage and a 5A current rating.

It features a single-pole single-throw normally open (SPST-NO) configuration.

This relay is compact and suitable for switching applications in consumer electronics and industrial control panels.

Typical uses include activating circuits in appliances, HVAC systems, and lighting controls.


Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 20A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5PZ1AE5DC
Engineering Series No G5PZ
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Switching Voltage Max 250V AC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot