Omron G5PZ-1A-E-DC5 Power PCB Relay 5V DC 5A SPST-NO

MPN
G5PZ-1A-E-DC5
Brand
Omron
Order Code
15-4763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 66 in stock

The Omron G5PZ-1A-E-DC5 is a power PCB relay with a 5V DC coil voltage and a 5A current rating.

It features a single-pole single-throw normally open (SPST-NO) configuration.

This relay is compact and suitable for switching applications in consumer electronics and industrial control panels.

Typical uses include activating circuits in appliances, HVAC systems, and lighting controls.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot