Omron G5PZ-1A-E-DC24 Power Relay 24V DC 20A 1 maker Tray 1pc

Image Representative of Range

Omron G5PZ-1A-E-DC24 Power Relay 24V DC 20A 1 maker Tray 1pc

MPN
G5PZ-1A-E-DC24
Brand
Omron
EAN-13
2050007629986
Order Code
05-6551
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £5.85
500+ £5.79
1000+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Omron G5PZ-1A-E-DC24 is a power relay featuring a 24 V DC coil and a 20 A switching capacity. Designed for use in printed circuit boards, it suits high-power applications requiring reliable load control. Common applications include home appliances, industrial equipment, and HVAC systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 20A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5PZ1AE24DC
Engineering Series No G5PZ
Length 22.5mm
Packaging Type Tray
Switching Voltage Max 250V AC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot