Omron G5NB6410E Relay DPST 10A 24VDC Through Hole Compact

Image Representative of Range

Omron G5NB6410E Relay DPST 10A 24VDC Through Hole Compact

MPN
G5NB6410E
Brand
Omron
Order Code
14-8274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 241 in stock

The Omron G5NB6410E is a DPST relay with a 10A current rating and 24VDC coil voltage.

It features a compact design with through hole mounting for easy installation.

Typical applications include automation systems and household appliances to control electrical circuits.

The relay is part of Omron's reliable range, ensuring durability and performance.


Coil Voltage 24V DC
Contact Configuration DPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot