Omron G5NB6278A HA Relays HighEfficiency CoilDPDT12VDCSPCBmount

MPN
G5NB6278A
Brand
Omron
Order Code
14-8273
Country of Origin
China
View Full Product Range (32)
Qty Unit Price (Ex VAT)
125+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 291 in stock

Omron's G5NB6278A HA relay features a high-efficiency coil and a DPDT configuration.

It operates at 12V DC and is designed for PCB mounting.

Suitable for applications requiring reliable switching, it is often used in consumer electronics and industrial equipment.

The relay is known for its compact design and low power consumption.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot